
CB5316-000 | |
|---|---|
DigiKey Part Number | CB5316-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5316-000 |
Description | HEATSHRINK 0.4" X 2.5' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.400" (10.16mm) 3 to 1 Black 2.50' (762.00mm) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.150" (3.81mm) |
Mfr | Recovered Wall Thickness 0.070" (1.78mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 2.50' (762.00mm) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.400" (10.16mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,063.96000 | ₹3,063.96 |
| 5 | ₹2,522.17200 | ₹12,610.86 |
| 10 | ₹2,319.77200 | ₹23,197.72 |
| 20 | ₹2,197.69850 | ₹43,953.97 |
