
CJ4552-000 | |
|---|---|
DigiKey Part Number | CJ4552-000-ND |
Manufacturer | |
Manufacturer Product Number | CJ4552-000 |
Description | SLDR SLEEVE WIRE-WIR/PIN 0.065" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Blue 0.065" (1.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire/Pin | |
Diameter | 0.065" (1.65mm) | |
Length | 0.375" (9.53mm) | |
Color | Transparent - Blue | |
Features | 2 Part | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹118.29494 | ₹2,95,737.35 |

