
D-141-30 | |
|---|---|
DigiKey Part Number | D-141-30-ND |
Manufacturer | |
Manufacturer Product Number | D-141-30 |
Description | SLDR SLV WIRE-CONN 0.036/0.065" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire to Connector Solder Sleeve Transparent - Blue 0.036" (0.91mm), 0.065" (1.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Connector | |
Diameter | 0.036" (0.91mm), 0.065" (1.65mm) | |
Length | 0.375" (9.53mm) | |
Color | Transparent - Blue | |
Features | 2 Part | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹149.92279 | ₹2,99,845.58 |
