RNF-100-1-1/4-CL-STK is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 35
Unit Price: ₹946.77000
Datasheet
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-1/4-CL-STK

DigiKey Part Number
484-RNF-100-1-1/4-CL-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-1/4-CL-STK
Description
HEATSHRINK 1-1/4" X 4' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.250" (31.75mm)
Inner Diameter - Recovered
0.625" (15.88mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Bag
QuantityUnit PriceExt Price
1,000₹177.07670₹1,77,076.70