Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-4-BK-STK

DigiKey Part Number
484-RNF-100-4-BK-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-4-BK-STK
Description
HEATSHRINK RNF-100 4"X4' BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
4.000" (101.60mm)
Inner Diameter - Recovered
2.000" (50.80mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,856.74000₹5,856.74
5₹4,822.56200₹24,112.81
10₹4,478.61200₹44,786.12
Manufacturers Standard Package