RNF-100-MINI-SPL-3/64-BK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 150
Unit Price: ₹3.70940
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ₹10.41800
Datasheet

Parametric Equivalent


3M
In Stock: 1,604
Unit Price: ₹6.62000
Datasheet

Parametric Equivalent


3M
In Stock: 6,850
Unit Price: ₹4.33060
Datasheet

Parametric Equivalent


3M
In Stock: 1,350
Unit Price: ₹17.62380
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 450
Unit Price: ₹5.32440
Datasheet

Parametric Equivalent


3M
In Stock: 500
Unit Price: ₹7.91560
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ₹4,272.83000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ₹12.86740
Datasheet

Parametric Equivalent


3M
In Stock: 8
Unit Price: ₹333.66000
Datasheet
RNF-100 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RNF-100 Black
RNF-100 Series_Mini Spool

RNF-100-MINI-SPL-3/64-BK

DigiKey Part Number
RNF364K-100-ND
Manufacturer
Manufacturer Product Number
RNF-100-MINI-SPL-3/64-BK
Description
HEATSHRINK RNF-100 3/64"X100'BLK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹4,225.80000₹4,225.80
2₹3,886.37000₹7,772.74
3₹3,700.45667₹11,101.37
5₹3,479.14000₹17,395.70
7₹3,340.55429₹23,383.88
10₹3,199.78700₹31,997.87
25₹2,864.81120₹71,620.28
50₹2,784.89200₹1,39,244.60
Manufacturers Standard Package
Alternate Length
HEATSHRINK RNF-100 3/64"X4' BLK
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" BLACK
In-Stock: 0
Unit Price: ₹85.44380