Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRG0603F100K/10 | |
|---|---|
DigiKey Part Number | 1111-CRG0603F100K/10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0603F100K/10 |
Description | CRG0603 1% 100K 10K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F100K/10 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F100K | TE Connectivity Passive Product | 86,344 | A106046CT-ND | ₹9.45000 | Direct |
| CRG0603F100K | TE Connectivity | 0 | 1111-CRG0603F100KTR-ND | ₹0.45660 | Direct |
| AC0603DR-07100KL | YAGEO | 11,584 | 13-AC0603DR-07100KLCT-ND | ₹9.45000 | Parametric Equivalent |
| AC0603DRE07100KL | YAGEO | 4,915 | 13-AC0603DRE07100KLCT-ND | ₹16.07000 | Parametric Equivalent |
| AC0603FR-07100KL | YAGEO | 2,88,793 | 311-100KLDCT-ND | ₹9.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹0.58974 | ₹11,794.80 |








