Parametric Equivalent

FST-25.35A-16 | |
|---|---|
DigiKey Part Number | 1111-FST-25.35A-16-ND |
Manufacturer | |
Manufacturer Product Number | FST-25.35A-16 |
Description | FST-25.35A-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flexstrip Cable 0.100" (2.54mm) 5.350" (135.89mm) |
Datasheet | Datasheet |
Category | Number of Conductors 16 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 5.350" (135.89mm) |
Part Status Active | Length - Exposed Ends 0.125" (3.18mm) |
Cable Type Flexstrip | Termination Style Completely Exposed Wires on Both Sides |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FST-25.35A-16 | TE Connectivity | 0 | 1111-FST-25.35A-16-ND | ₹2,350.63549 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹2,350.63549 | ₹23,50,635.49 |