7 Conductor Multi-Conductor Cable Black 22 AWG Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00932

DigiKey Part Number
839-30-00932-ND
Manufacturer
Manufacturer Product Number
30-00932
Description
CABLE 7COND 22AWG BLK SHLD 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 22 AWG Braid 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
26/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Spool
QuantityUnit PriceExt Price
1₹74,889.86000₹74,889.86
2₹71,180.12500₹1,42,360.25
3₹69,080.02333₹2,07,240.07
5₹66,505.73000₹3,32,528.65
7₹64,851.46571₹4,53,960.26
10₹63,133.51500₹6,31,335.15
Manufacturers Standard Package
Alternate Length
CABLE 7COND 22AWG BLACK SHLD 1M
In-Stock: 16
Unit Price: ₹1,037.16000
CABLE 7COND 22AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 7COND 22AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 7COND 22AWG BLK SHLD METER
In-Stock: 271
Unit Price: ₹963.54000