
30-00932 | |
|---|---|
DigiKey Part Number | 839-30-00932-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00932 |
Description | CABLE 7COND 22AWG BLK SHLD METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 22 AWG Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 26/0.005" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹963.54000 | ₹963.54 |
| 5 | ₹860.48000 | ₹4,302.40 |
| 10 | ₹819.10500 | ₹8,191.05 |
| 25 | ₹767.07000 | ₹19,176.75 |
| 50 | ₹729.60920 | ₹36,480.46 |
| 100 | ₹693.66730 | ₹69,366.73 |
