
30-00939 | |
|---|---|
DigiKey Part Number | 839-30-00939-ND 839-30-00939-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00939 |
Description | CABLE 8COND 26AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 26 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 19/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.213" (5.41mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹852.65000 | ₹852.65 |
| 5 | ₹761.88800 | ₹3,809.44 |
| 10 | ₹725.26700 | ₹7,252.67 |
| 25 | ₹679.21400 | ₹16,980.35 |
| 50 | ₹646.07720 | ₹32,303.86 |
| 100 | ₹614.30070 | ₹61,430.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | ₹347.68732 | ₹53,196.16 |
| 306 | ₹330.46314 | ₹1,01,121.72 |
| 459 | ₹326.98948 | ₹1,50,088.17 |










