
30-01997 | |
|---|---|
DigiKey Part Number | 839-30-01997-ND 839-30-01997-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01997 |
Description | CABLE 4COND 32AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0094" (0.240mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹315.90000 | ₹315.90 |
| 5 | ₹282.16800 | ₹1,410.84 |
| 10 | ₹268.65500 | ₹2,686.55 |
| 25 | ₹251.78840 | ₹6,294.71 |
| 50 | ₹239.61840 | ₹11,980.92 |
| 100 | ₹227.97020 | ₹22,797.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | ₹159.69523 | ₹24,433.37 |
| 306 | ₹151.85967 | ₹46,469.06 |
| 459 | ₹147.42473 | ₹67,667.95 |
| 765 | ₹141.98988 | ₹1,08,622.26 |
| 1,071 | ₹141.87590 | ₹1,51,949.09 |
