4 Conductor Multi-Conductor Cable Black 32 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01997

DigiKey Part Number
839-30-01997-1-ND
Manufacturer
Manufacturer Product Number
30-01997
Description
CABLE 4COND 32AWG BLACK 1M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 32 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0094" (0.240mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹339.20000₹339.20
Manufacturers Standard Package
Alternate Length
CABLE 4COND 32AWG BLACK
In-Stock: 350
Unit Price: ₹315.90000
CABLE 4COND 32AWG BLACK 5M
In-Stock: 12
Unit Price: ₹1,603.73000
CABLE 4COND 32AWG BLACK 30M
In-Stock: 5
Unit Price: ₹9,447.20000