
AM1063-2 | |
|---|---|
DigiKey Part Number | 2977-AM1063-2TR-ND - Tape & Reel (TR) 2977-AM1063-2CT-ND - Cut Tape (CT) 2977-AM1063-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM1063-2 |
Description | IC RF AMP GPS 0HZ-10GHZ 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 10GHz 6-DFN (1.3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mercury Systems, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 10GHz | |
P1dB | 18dBm | |
Gain | 15dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.7V ~ 5.2V | |
Current - Supply | 74mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1,688.99625 | ₹1,68,89,962.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,762.03000 | ₹2,762.03 |
| 10 | ₹2,412.21300 | ₹24,122.13 |
| 25 | ₹2,290.95920 | ₹57,273.98 |
| 100 | ₹2,124.65940 | ₹2,12,465.94 |
| 250 | ₹2,067.33140 | ₹5,16,832.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,707.99000 | ₹2,707.99 |
| 10 | ₹2,364.87400 | ₹23,648.74 |
| 25 | ₹2,246.00640 | ₹56,150.16 |
| 100 | ₹2,083.00530 | ₹2,08,300.53 |
| 250 | ₹2,067.33140 | ₹5,16,832.85 |








