



ADS9327EVM | |
|---|---|
DigiKey Part Number | 296-ADS9327EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS9327EVM |
Description | EVAL BOARD FOR ADS9327 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS9327 - 16 Bit 5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 5M | |
Data Interface | SPI | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS9327 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,119.69000 | ₹29,119.69 |
