
SN74LVC1G14QDRYRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G14QDRYRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC1G14QDRYRQ1CT-ND - Cut Tape (CT) 296-SN74LVC1G14QDRYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14QDRYRQ1 |
Description | IC INVERT SCHMITT 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14QDRYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.39V ~ 1.87V | |
Input Logic Level - High | 1.16V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 13ns @ 1.8V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹21.89900 | ₹218.99 |
| 25 | ₹19.49440 | ₹487.36 |
| 100 | ₹16.80140 | ₹1,680.14 |
| 250 | ₹15.51360 | ₹3,878.40 |
| 500 | ₹14.74202 | ₹7,371.01 |
| 1,000 | ₹14.10463 | ₹14,104.63 |
| 2,500 | ₹13.97231 | ₹34,930.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹13.02591 | ₹65,129.55 |
| 10,000 | ₹12.69212 | ₹1,26,921.20 |
| 15,000 | ₹12.52501 | ₹1,87,875.15 |
| 25,000 | ₹12.33991 | ₹3,08,497.75 |
| 35,000 | ₹12.23162 | ₹4,28,106.70 |
| 50,000 | ₹12.12760 | ₹6,06,380.00 |


