
LDC2114EVM | |
|---|---|
DigiKey Part Number | 296-45308-ND |
Manufacturer | |
Manufacturer Product Number | LDC2114EVM |
Description | EVAL BOARD FOR LDC2114 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LDC2114 - Inductance-to-Digital Converter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Inductance-to-Digital Converter | |
Embedded | - | |
Utilized IC / Part | LDC2114 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,070.50000 | ₹11,070.50 |
