
LDC2114YFDR | |
|---|---|
DigiKey Part Number | 296-45427-2-ND - Tape & Reel (TR) 296-45427-1-ND - Cut Tape (CT) 296-45427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC2114YFDR |
Description | IC IND TO DGT CONV 12BIT 16DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 12 b I2C 16-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 4 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹259.99000 | ₹259.99 |
| 10 | ₹193.92000 | ₹1,939.20 |
| 25 | ₹177.46360 | ₹4,436.59 |
| 100 | ₹159.35740 | ₹15,935.74 |
| 250 | ₹150.72276 | ₹37,680.69 |
| 500 | ₹145.51366 | ₹72,756.83 |
| 1,000 | ₹141.22618 | ₹1,41,226.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹116.21257 | ₹3,48,637.71 |
| 6,000 | ₹113.93309 | ₹6,83,598.54 |
