Inductance-to-Digital Converter 12 b I2C 16-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC2114YFDR

DigiKey Part Number
296-45427-2-ND - Tape & Reel (TR)
296-45427-1-ND - Cut Tape (CT)
296-45427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDC2114YFDR
Description
IC IND TO DGT CONV 12BIT 16DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inductance-to-Digital Converter 12 b I2C 16-DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Inductance-to-Digital Converter
Number of Channels
4
Resolution (Bits)
12 b
Sampling Rate (Per Second)
-
Data Interface
I2C
Voltage Supply Source
Single Supply
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-XFBGA, DSBGA
Supplier Device Package
16-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,525
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹259.99000₹259.99
10₹193.92000₹1,939.20
25₹177.46360₹4,436.59
100₹159.35740₹15,935.74
250₹150.72276₹37,680.69
500₹145.51366₹72,756.83
1,000₹141.22618₹1,41,226.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹116.21257₹3,48,637.71
6,000₹113.93309₹6,83,598.54
Manufacturers Standard Package