LDC2114YFDT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,525
Unit Price: ₹259.99000
Datasheet
Inductance-to-Digital Converter 12 b I2C 16-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC2114YFDT

DigiKey Part Number
296-45435-2-ND - Tape & Reel (TR)
296-45435-1-ND - Cut Tape (CT)
296-45435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDC2114YFDT
Description
IC IND TO DGT CONV 12BIT 16DSBGA
Customer Reference
Detailed Description
Inductance-to-Digital Converter 12 b I2C 16-DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Inductance-to-Digital Converter
Number of Channels
4
Resolution (Bits)
12 b
Sampling Rate (Per Second)
-
Data Interface
I2C
Voltage Supply Source
Single Supply
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-XFBGA, DSBGA
Supplier Device Package
16-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types