Direct
MFR Recommended
Similar
Similar
Similar

LM2576T-ADJ | |
|---|---|
DigiKey Part Number | LM2576T-ADJ-ND |
Manufacturer | |
Manufacturer Product Number | LM2576T-ADJ |
Description | IC REG BUCK ADJ 3A TO220-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2576T-ADJ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2576T-ADJ/LF02 | Texas Instruments | 0 | LM2576T-ADJ/LF02-ND | ₹340.13000 | Direct |
| LM2576T-ADJ/NOPB | Texas Instruments | 3,060 | LM2576T-ADJNS/NOPB-ND | ₹340.13000 | MFR Recommended |
| LM2575TV-ADJG | onsemi | 76 | LM2575TV-ADJGOS-ND | ₹218.99000 | Similar |
| LM2576T-ADJG | onsemi | 2,976 | LM2576T-ADJGOS-ND | ₹224.58000 | Similar |
| LM2576TV-ADJG | onsemi | 163 | LM2576TV-ADJGOS-ND | ₹208.74000 | Similar |





