Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 650mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM53600MQDSXTQ1

DigiKey Part Number
296-43382-2-ND - Tape & Reel (TR)
296-43382-1-ND - Cut Tape (CT)
296-43382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM53600MQDSXTQ1
Description
IC REG BUCK ADJ 650MA 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 650mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM53600MQDSXTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹523.71000₹523.71
10₹400.23400₹4,002.34
25₹369.53840₹9,238.46
100₹335.73980₹33,573.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹319.62800₹79,907.00
500₹309.91428₹1,54,957.14
750₹305.05120₹2,28,788.40
1,250₹299.66232₹3,74,577.90
1,750₹296.51306₹5,18,897.85
2,500₹293.48334₹7,33,708.35
Manufacturers Standard Package