Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM53600MQDSXRQ1 | |
|---|---|
DigiKey Part Number | LM53600MQDSXRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM53600MQDSXRQ1 |
Description | IC REG BUCK ADJ 650MA 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 650mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM53600MQDSXRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹251.77180 | ₹7,55,315.40 |
