TCTAL1A476M8R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹1.73000
Datasheet

Similar


Vishay Sprague
In Stock: 9,560
Unit Price: ₹0.52000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTAL1A476M8R

DigiKey Part Number
478-TCTAL1A476M8RTR-ND - Tape & Reel (TR)
478-TCTAL1A476M8RCT-ND - Cut Tape (CT)
478-TCTAL1A476M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTAL1A476M8R
Description
CAP TANT 47UF 20% 10V 1206
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TCTAL1A476M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
AL
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹75.43000₹75.43
10₹47.92000₹479.20
50₹36.96900₹1,848.45
100₹33.59700₹3,359.70
500₹27.91582₹13,957.91
1,000₹26.15878₹26,158.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹24.46887₹73,406.61
6,000₹23.38551₹1,40,313.06
9,000₹22.84296₹2,05,586.64
15,000₹22.24126₹3,33,618.90
21,000₹21.88954₹4,59,680.34
30,000₹21.55113₹6,46,533.90
36,000₹21.39065₹7,70,063.40
Manufacturers Standard Package