MFR Recommended

SN65LVDS2DBVTG4 | |
|---|---|
DigiKey Part Number | SN65LVDS2DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVDS2DBVTG4 |
Description | IC TRANSCEIVER 0/1 SOT235 |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS2DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹77.46552 | ₹38,732.76 |
| 750 | ₹75.91677 | ₹56,937.58 |
| 1,250 | ₹74.20140 | ₹92,751.75 |
| 1,750 | ₹73.19893 | ₹1,28,098.13 |
| 2,500 | ₹72.23480 | ₹1,80,587.00 |
| 6,250 | ₹70.15892 | ₹4,38,493.25 |
| 12,500 | ₹68.90784 | ₹8,61,348.00 |
