
SN74LS00NSR | |
|---|---|
DigiKey Part Number | 296-3616-2-ND - Tape & Reel (TR) 296-3616-1-ND - Cut Tape (CT) 296-3616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS00NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS00NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹49.01600 | ₹490.16 |
| 25 | ₹44.02120 | ₹1,100.53 |
| 100 | ₹38.55100 | ₹3,855.10 |
| 250 | ₹35.93996 | ₹8,984.99 |
| 500 | ₹34.36700 | ₹17,183.50 |
| 1,000 | ₹33.93275 | ₹33,932.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹32.00800 | ₹64,016.00 |
| 4,000 | ₹31.13135 | ₹1,24,525.40 |
| 6,000 | ₹30.69252 | ₹1,84,155.12 |
| 10,000 | ₹30.20615 | ₹3,02,061.50 |
| 14,000 | ₹29.92183 | ₹4,18,905.62 |
| 20,000 | ₹29.64834 | ₹5,92,966.80 |








