
SN74LV132APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV132APWTTR-ND - Tape & Reel (TR) 296-SN74LV132APWTCT-ND - Cut Tape (CT) 296-SN74LV132APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV132APWT |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV132APWT Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.75V ~ 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.75V ~ 3.5V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV132APWR | Texas Instruments | 7,924 | 296-3779-1-ND | ₹45.66000 | Parametric Equivalent |
| SN74LV132APWT | Texas Instruments | 33,273 | 296-SN74LV132APWTCT-ND | ₹93.19000 | Parametric Equivalent |
| 74LV132AT14-13 | Diodes Incorporated | 4,980 | 31-74LV132AT14-13CT-ND | ₹27.02000 | Upgrade |
| 74LV132PW,118 | Nexperia USA Inc. | 12,236 | 1727-4102-1-ND | ₹24.23000 | Similar |
| 74LV132PW-Q100J | Nexperia USA Inc. | 0 | 1727-74LV132PW-Q100JTR-ND | ₹13.36511 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹67.28000 | ₹672.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹46.92225 | ₹35,191.69 |
| 1,250 | ₹45.76998 | ₹57,212.47 |
| 1,750 | ₹45.09723 | ₹78,920.15 |
| 2,500 | ₹44.44972 | ₹1,11,124.30 |
| 6,250 | ₹43.05566 | ₹2,69,097.88 |
| 12,500 | ₹42.21564 | ₹5,27,695.50 |