
TIRSLK-EVM | |
|---|---|
DigiKey Part Number | 296-TIRSLK-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TIRSLK-EVM |
Description | UNIVERSITY ROBOTIC SYSTEMS LEARN |
Customer Reference | |
Detailed Description | Arduino IDE Robot Components Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Configuration | Robot Components | |
Utilized IC / Part | TI MSP432 | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE | |
Included MCU/MPU Board(s) | - | |
Contents | Board(s), Cable(s), Components, Hardware, Wheel(s) | |
Base Product Number |






