
TLV2376IDR | |
|---|---|
DigiKey Part Number | 296-45053-2-ND - Tape & Reel (TR) 296-45053-1-ND - Cut Tape (CT) 296-45053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2376IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2376IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 815µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹171.46000 | ₹171.46 |
| 10 | ₹125.89400 | ₹1,258.94 |
| 25 | ₹114.58160 | ₹2,864.54 |
| 100 | ₹102.13190 | ₹10,213.19 |
| 250 | ₹96.18660 | ₹24,046.65 |
| 500 | ₹92.60266 | ₹46,301.33 |
| 1,000 | ₹89.65239 | ₹89,652.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹86.53811 | ₹2,16,345.27 |
| 5,000 | ₹84.66190 | ₹4,23,309.50 |
| 7,500 | ₹83.72203 | ₹6,27,915.22 |








