TLV2471IP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 822
Unit Price: ₹63.37000
Datasheet

Similar


Microchip Technology
In Stock: 626
Unit Price: ₹67.09000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2471IP

DigiKey Part Number
296-7506-5-ND
Manufacturer
Manufacturer Product Number
TLV2471IP
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLV2471IP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
600µA
Packaging
Tube
Current - Output / Channel
35 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
1.5V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
2.8 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
2.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP601-E/PMicrochip Technology822MCP601-E/P-ND₹63.37000Similar
MCP603-E/PMicrochip Technology626MCP603-E/P-ND₹67.09000Similar
Available To Order
Check Lead Time
Marketplace Stock: 40,448 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
600₹215.97720₹1,29,586.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

40,448In Stock
Ships from Rochester Electronics, LLC