
TLV431AQDBVRQ1G4 | |
---|---|
DigiKey Part Number | 296-TLV431AQDBVRQ1G4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV431AQDBVRQ1G4 |
Description | AUTOMOTIVE, LOW-VOLTAGE ADJUSTAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431AQDBVRQ1G4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 161ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹42.03673 | ₹1,26,110.19 |
6,000 | ₹41.05349 | ₹2,46,320.94 |
9,000 | ₹40.56128 | ₹3,65,051.52 |
15,000 | ₹40.01547 | ₹6,00,232.05 |
21,000 | ₹39.69670 | ₹8,33,630.70 |