
TMP421AIDCNT | |
|---|---|
DigiKey Part Number | 296-21990-2-ND - Tape & Reel (TR) 296-21990-1-ND - Cut Tape (CT) 296-21990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP421AIDCNT |
Description | SENSOR DIGITAL -40C-125C SOT23-8 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TMP421AIDCNT Models |
Category | Resolution 11 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1.5°C (±2.5°C) |
Part Status Obsolete | Test Condition 15°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 191°C | Package / Case SOT-23-8 |
Output Type SMBus | Supplier Device Package SOT-23-8 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP421AIDCNR | Texas Instruments | 5,618 | 296-35959-1-ND | ₹130.42000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹111.58606 | ₹55,793.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹185.24000 | ₹185.24 |
| 5 | ₹164.07000 | ₹820.35 |
| 10 | ₹156.32000 | ₹1,563.20 |
| 25 | ₹147.05760 | ₹3,676.44 |
| 50 | ₹140.76320 | ₹7,038.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹223.04000 | ₹223.04 |