TPS2112APWR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ₹2.64000
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2112APWR

DigiKey Part Number
296-16937-2-ND - Tape & Reel (TR)
296-16937-1-ND - Cut Tape (CT)
296-16937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2112APWR
Description
IC OR CTRLR SRC SELECT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2112APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
N-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
Yes
Delay Time - ON
500 µs
Delay Time - OFF
3 ms
Current - Output (Max)
750mA
Current - Supply
55 µA
Voltage - Supply
2.8V ~ 5.5V
Applications
Handheld/Mobile Devices
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹234.27000₹234.27
10₹174.28500₹1,742.85
25₹159.34160₹3,983.54
100₹142.95130₹14,295.13
250₹135.12264₹33,780.66
500₹130.40520₹65,202.60
1,000₹126.52372₹1,26,523.72
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹123.32775₹2,46,655.50
4,000₹120.69749₹4,82,789.96
6,000₹119.38059₹7,16,283.54
Manufacturers Standard Package