TPS61052YZGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 9,000
Unit Price: ₹83.86741
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,860
Unit Price: ₹135.12000
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Flash) 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61052YZGR

DigiKey Part Number
296-21896-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61052YZGR
Description
IC LED DRV RGLTR PWM 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Flash) 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61052YZGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6V
Voltage - Output
5.5V
Current - Output / Channel
1.2A (Flash)
Frequency
2MHz
Dimming
PWM
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹55.46027₹1,66,380.81
6,000₹54.21531₹3,25,291.86
9,000₹53.59168₹4,82,325.12
15,000₹52.90095₹7,93,514.25
Manufacturers Standard Package