New Product
Buck Switching Regulator IC Positive Adjustable 0V 4 Output 3A 64-TQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0V 4 Output 3A 64-TQFP Exposed Pad
64 HTQFP

TPS7H4102MPAPTSEP

DigiKey Part Number
296-TPS7H4102MPAPTSEPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS7H4102MPAPTSEP
Description
RADIATION-TOLERANT, 3V-TO-7V INP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0V 4 Output 3A 64-TQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
4
Voltage - Input (Min)
3V
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
100kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-HTQFP (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹1,15,628.67396₹2,89,07,168.49
Manufacturers Standard Package