


TPS7H4104MPAPTSEP | |
|---|---|
DigiKey Part Number | 296-TPS7H4104MPAPTSEPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7H4104MPAPTSEP |
Description | RADIATION-TOLERANT, 3V TO 7V INP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0V 2 Output 3A 64-TQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-HTQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹2,63,563.62204 | ₹6,58,90,905.51 |

