
INA296A5IDR | |
|---|---|
DigiKey Part Number | 296-INA296A5IDRTR-ND - Tape & Reel (TR) 296-INA296A5IDRCT-ND - Cut Tape (CT) 296-INA296A5IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296A5IDR |
Description | -5-V TO 110-V, BIDIRECTIONAL, 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹320.56000 | ₹320.56 |
| 10 | ₹241.16500 | ₹2,411.65 |
| 25 | ₹221.26080 | ₹5,531.52 |
| 100 | ₹199.39940 | ₹19,939.94 |
| 250 | ₹188.97004 | ₹47,242.51 |
| 500 | ₹182.68742 | ₹91,343.71 |
| 1,000 | ₹177.51374 | ₹1,77,513.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹167.19134 | ₹4,17,978.35 |
| 5,000 | ₹163.97717 | ₹8,19,885.85 |



