MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UC2844AD8TRG4 | |
|---|---|
DigiKey Part Number | UC2844AD8TRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2844AD8TRG4 |
Description | IC PWM BUCK BST FLYBCK CM 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2844AD8TRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹44.06505 | ₹1,10,162.62 |
| 5,000 | ₹42.98577 | ₹2,14,928.85 |
| 7,500 | ₹42.44548 | ₹3,18,341.10 |
| 12,500 | ₹41.84670 | ₹5,23,083.75 |
| 17,500 | ₹41.49684 | ₹7,26,194.70 |



