

XC6205F122PR-G | |
---|---|
DigiKey Part Number | XC6205F122PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6205F122PR-G |
Description | IC REG LINEAR 1.2V 290MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 290mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6205F122PR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 65dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹26.96010 | ₹26,960.10 |
2,000 | ₹24.43234 | ₹48,864.68 |
5,000 | ₹22.74743 | ₹1,13,737.15 |
10,000 | ₹21.90494 | ₹2,19,049.40 |
25,000 | ₹21.06244 | ₹5,26,561.00 |