

XC6209F122PR-G | |
---|---|
DigiKey Part Number | XC6209F122PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6209F122PR-G |
Description | IC REG LINEAR 1.2V 290MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 290mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F122PR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹25.09567 | ₹25,095.67 |
2,000 | ₹22.74318 | ₹45,486.36 |
5,000 | ₹21.17443 | ₹1,05,872.15 |
10,000 | ₹20.39023 | ₹2,03,902.30 |
25,000 | ₹19.60600 | ₹4,90,150.00 |