
HN1D02FU(T5L,F,T) | |
|---|---|
DigiKey Part Number | HN1D02FU(T5LFT)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HN1D02FU(T5L,F,T) |
Description | DIODE ARRAY GP 80V 100MA ES6 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 100mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | HN1D02FU(T5L,F,T) Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Toshiba Semiconductor and Storage | Reverse Recovery Time (trr) 4 ns |
Packaging Cut Tape (CT) | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 2 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-563, SOT-666 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package ES6 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HN1D02FU,LF | Toshiba Semiconductor and Storage | 5,561 | 264-HN1D02FU,LFCT-ND | ₹37.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.69000 | ₹39.69 |