TD62064AFG,S,EL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 27,287
Unit Price: ₹243.22000
Datasheet
4/0 Driver 16-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD62064AFG,S,EL

DigiKey Part Number
TD62064AFGSELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TD62064AFG,S,EL
Description
IC TRANSCEIVER 4/0 16HSOP
Customer Reference
Detailed Description
4/0 Driver 16-HSOP
Datasheet
 Datasheet
EDA/CAD Models
TD62064AFG,S,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-BSOP (0.252", 6.40mm Width) + 2 Heat Tabs
Supplier Device Package
16-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types