Similar

TD62084AFG,N | |
|---|---|
DigiKey Part Number | TD62084AFGN-ND |
Manufacturer | |
Manufacturer Product Number | TD62084AFG,N |
Description | IC TRANSCEIVER 8/0 18SOP |
Customer Reference | |
Detailed Description | 8/0 Driver 18-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 8/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 6V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.276", 7.00mm Width) | |
Supplier Device Package | 18-SOP | |
Base Product Number |
