Similar
Similar



TK50E06K3(S1SS-Q) | |
|---|---|
DigiKey Part Number | TK50E06K3(S1SS-Q)-ND |
Manufacturer | |
Manufacturer Product Number | TK50E06K3(S1SS-Q) |
Description | MOSFET N-CH 60V 50A TO220-3 |
Customer Reference | |
Detailed Description | Through Hole TO-220-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |

