
A083R | |
|---|---|
DigiKey Part Number | 290-1560-ND |
Manufacturer | |
Manufacturer Product Number | A083R |
Description | SET PROD GS38 COMPLIANT 1000V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mA Standard Tip, Fused Probe, 0.080" (2.03mm) Dia Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Standard Tip, Fused Probe, 0.080" (2.03mm) Dia | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | 0.080" (2.00mm) | |
Length - Overall | 4.020" (102.00mm) | |
Color | Red | |
Voltage Rating | - | |
Ratings | CAT III 1000V | |
Quantity | 1 Piece | |
Current Rating (Amps) | 20 mA | |
Material - Body | Plastic | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | Fuse Holder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹1,431.44880 | ₹71,572.44 |

