
TBLC 50-124 | |
|---|---|
DigiKey Part Number | TBLC50-124-ND |
Manufacturer | |
Manufacturer Product Number | TBLC 50-124 |
Description | AC/DC DIN RAIL SUPPLY 24V 50W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.1A |
Datasheet | Datasheet |
EDA/CAD Models | TBLC 50-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 50W | |
Voltage - Isolation | 3 kV | |
Applications | Household Appliances, Industrial, ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 2.15" L x 2.13" W x 3.52" H (54.6mm x 54.1mm x 89.4mm) | |
Approval Agency | CB, CE, cULus, cURus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,925.70000 | ₹5,925.70 |
| 10 | ₹5,818.53400 | ₹58,185.34 |
| 25 | ₹5,139.20800 | ₹1,28,480.20 |
| 50 | ₹5,085.16000 | ₹2,54,258.00 |
| 100 | ₹4,987.29610 | ₹4,98,729.61 |




