Parametric Equivalent

ICM12M-180 | |
|---|---|
DigiKey Part Number | 2103-ICM12M-180-ND |
Manufacturer | |
Manufacturer Product Number | ICM12M-180 |
Description | INT'L 12W PS, WALL MOUNT, MEDICA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 670mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | 150mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.16" L x 1.81" W x 1.59" H (80.3mm x 46.0mm x 40.4mm) | |
Approval Agency | - | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹1,285.42074 | ₹6,42,710.37 |
