


F56-045 | |
|---|---|
DigiKey Part Number | 237-1840-ND |
Manufacturer | |
Manufacturer Product Number | F56-045 |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V Primary Parallel 28 V, Series 56V Secondary Parallel 90mA, Series 45mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F56-045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 28 V, Series 56V | |
Current - Output (Max) | Parallel 90mA, Series 45mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.58mm W | |
Height - Seated (Max) | 30.15mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹702.62000 | ₹702.62 |
| 10 | ₹633.66500 | ₹6,336.65 |
| 25 | ₹607.98280 | ₹15,199.57 |
| 50 | ₹589.12180 | ₹29,456.09 |
| 100 | ₹570.75490 | ₹57,075.49 |
| 250 | ₹547.22172 | ₹1,36,805.43 |
| 500 | ₹529.98792 | ₹2,64,993.96 |
| 1,000 | ₹513.23401 | ₹5,13,234.01 |

