
N205-010-BL-FCR | |
|---|---|
DigiKey Part Number | N205-010-BL-FCR-ND |
Manufacturer | |
Manufacturer Product Number | N205-010-BL-FCR |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹765.06000 | ₹765.06 |
| 10 | ₹650.25200 | ₹6,502.52 |
| 25 | ₹609.47360 | ₹15,236.84 |
| 50 | ₹580.36240 | ₹29,018.12 |
| 100 | ₹552.65820 | ₹55,265.82 |
| 250 | ₹518.07316 | ₹1,29,518.29 |
| 500 | ₹493.36396 | ₹2,46,681.98 |
| 1,000 | ₹469.84008 | ₹4,69,840.08 |
