N320-20M-RD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 45
Unit Price: ₹3,830.88000
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N320-20M-RD

DigiKey Part Number
N320-20M-RD-ND
Manufacturer
Manufacturer Product Number
N320-20M-RD
Description
FIBER OPTIC CBL LC-LC DUPLEX 20M
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
65.6' (20.0m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Red
Color - Connectors
Beige
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
FIBER OPTIC CBL LC-LC DUPLEX 20M
In-Stock: 45
Unit Price: ₹3,830.88000
Alternate Length
FIBER OPTIC CBL LC-LC DUPLEX 1M
In-Stock: 0
Unit Price: ₹2,188.94000
FIBER OPTIC CBL LC-LC DUPLEX 2M
In-Stock: 9
Unit Price: ₹2,282.13000
FIBER OPTIC CBL LC-LC DUPLEX 3M
In-Stock: 20
Unit Price: ₹2,348.29000
FIBER OPTIC CBL LC-LC DUPLEX 5M
In-Stock: 0
Unit Price: ₹2,660.46000
FIBER OPTIC CBL LC-LC DUPLEX 10M
In-Stock: 0
Unit Price: ₹3,123.59000